LUW CRBP-LXLZ-G4J4-1-350-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 2.716
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 51
Unit Price: 1,88000 €
Datasheet
OSLON SSL 80 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUW CRBP-LXLZ-G4J4-1-350-R18-Z

DigiKey Part Number
475-LUWCRBP-LXLZ-G4J4-1-350-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LUW CRBP-LXLZ-G4J4-1-350-R18-Z
Description
LED OSLON WHITE CSMD
Customer Reference
Detailed Description
LED Lighting OSLON® Signal White 2.95V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
146lm (112lm ~ 180lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
141 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
CSMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.072" (1.82mm)
Thermal Resistance of Package
9.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes