

LPS25HBTR | |
---|---|
DigiKey Part Number | 497-15070-2-ND - Tape & Reel (TR) 497-15070-1-ND - Cut Tape (CT) 497-15070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS25HBTR |
Description | SENSOR 18.27PSIA 24BIT 10LLGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS25HBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.003PSI (±0.02kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LLGA (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,68000 € | 3,68 € |
5 | 3,30000 € | 16,50 € |
10 | 3,15700 € | 31,57 € |
25 | 2,98720 € | 74,68 € |
50 | 2,87140 € | 143,57 € |
100 | 2,76530 € | 276,53 € |
500 | 2,55162 € | 1.275,81 € |
1.000 | 2,53851 € | 2.538,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 2,31165 € | 11.558,25 € |
Unit Price without VAT: | 3,68000 € |
---|---|
Unit Price with VAT: | 4,37920 € |