


LMX2571EVM | |
|---|---|
DigiKey Part Number | 296-41113-ND |
Manufacturer | |
Manufacturer Product Number | LMX2571EVM |
Description | EVAL BOARD FOR LMX2571 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMX2571 PLLatinum™ Frequency Synthesizer Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMX2571 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 € | 258,07 € |
| Unit Price without VAT: | 258,07000 € |
|---|---|
| Unit Price with VAT: | 307,10330 € |



