
LMX2492EVM | |
|---|---|
DigiKey Part Number | 296-37916-ND |
Manufacturer | |
Manufacturer Product Number | LMX2492EVM |
Description | EVAL BOARD FOR LMX2492 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMX2492 - PLL Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | PLL | |
Embedded | - | |
Utilized IC / Part | LMX2492 | |
Primary Attributes | Single Fractional-N PLL with VCO | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,90000 € | 309,90 € |
| Unit Price without VAT: | 309,90000 € |
|---|---|
| Unit Price with VAT: | 368,78100 € |





