
LMK61E2EVM | |
|---|---|
DigiKey Part Number | 296-43144-ND |
Manufacturer | |
Manufacturer Product Number | LMK61E2EVM |
Description | EVAL BOARD FOR LMK61E2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK61E2 PLLatinum™ Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | LMK61E2 | |
Primary Attributes | Single Fractional-N PLL with VCO | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,61000 € | 102,61 € |
| Unit Price without VAT: | 102,61000 € |
|---|---|
| Unit Price with VAT: | 122,10590 € |


