LM48901RL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.309
Unit Price: 1,99000 €
Datasheet
Amplifier IC 4-Channel (Quad) Class D 36-DSBGA (3.5x3.24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48901RL/NOPB

DigiKey Part Number
LM48901RL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM48901RL/NOPB
Description
IC AMP CLASS D QUAD 2.8W 36DSBGA
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 36-DSBGA (3.5x3.24)
Datasheet
 Datasheet
EDA/CAD Models
LM48901RL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
2.8W x 4 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, I2C, I2S, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-DSBGA (3.5x3.24)
Package / Case
36-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types