


LIFCL-VIP-SI-EVN | |
|---|---|
DigiKey Part Number | 220-LIFCL-VIP-SI-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-VIP-SI-EVN |
Description | BRD EV VIP SENS INPUT CRSLINK-NX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Crosslink-NX VIP Sensor Input LIFCL-40 CrossLink-NX™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Crosslink-NX VIP Sensor Input | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | LIFCL-40 | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,13000 € | 229,13 € |
| Unit Price without VAT: | 229,13000 € |
|---|---|
| Unit Price with VAT: | 272,66470 € |






