


LD3985M30R | |
|---|---|
DigiKey Part Number | 497-6154-2-ND - Tape & Reel (TR) 497-6154-1-ND - Cut Tape (CT) 497-6154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M30R |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43680 € | 10,92 € |
| 100 | 0,38300 € | 38,30 € |
| 250 | 0,35732 € | 89,33 € |
| 500 | 0,34188 € | 170,94 € |
| 1.000 | 0,32916 € | 329,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27665 € | 829,95 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



