


LD3985M122R | |
|---|---|
DigiKey Part Number | 497-7794-2-ND - Tape & Reel (TR) 497-7794-1-ND - Cut Tape (CT) 497-7794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M122R |
Description | IC REG LIN 1.22V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M122R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55300 € | 55,30 € |
| 250 | 0,51804 € | 129,51 € |
| 500 | 0,49694 € | 248,47 € |
| 1.000 | 0,47958 € | 479,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24626 € | 738,78 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



