
LD39115J25R | |
|---|---|
DigiKey Part Number | 497-12833-2-ND - Tape & Reel (TR) 497-12833-1-ND - Cut Tape (CT) 497-12833-6-ND - Digi-Reel® |
Manufacturer | STMicroelectronics |
Manufacturer Product Number | LD39115J25R |
Description | IC REG LIN 2.5V 150MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | LD39115J25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 74dB ~ 67dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (0.79x0.79) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,59360 € | 14,84 € |
| 100 | 0,52340 € | 52,34 € |
| 250 | 0,48996 € | 122,49 € |
| 500 | 0,46982 € | 234,91 € |
| 1.000 | 0,45324 € | 453,24 € |
| 2.500 | 0,43574 € | 1.089,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04591 € | 229,55 € |
| 10.000 | 0,04452 € | 445,20 € |
| 15.000 | 0,04382 € | 657,30 € |
| 25.000 | 0,04305 € | 1.076,25 € |
| 35.000 | 0,04259 € | 1.490,65 € |
| 50.000 | 0,04216 € | 2.108,00 € |
| 125.000 | 0,04122 € | 5.152,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

