497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
497~SOT23-5~WY~5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39015M12R

DigiKey Part Number
497-6872-2-ND - Tape & Reel (TR)
497-6872-1-ND - Cut Tape (CT)
497-6872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39015M12R
Description
IC REG LINEAR 1.2V 150MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD39015M12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
70 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54200 €5,42 €
250,48760 €12,19 €
1000,42850 €42,85 €
2500,40024 €100,06 €
5000,38324 €191,62 €
1.0000,36926 €369,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31169 €935,07 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €