Similar



LD39015M125R | |
|---|---|
DigiKey Part Number | 497-8714-2-ND - Tape & Reel (TR) 497-8714-1-ND - Cut Tape (CT) 497-8714-6-ND - Digi-Reel® |
Manufacturer | STMicroelectronics |
Manufacturer Product Number | LD39015M125R |
Description | IC REG LIN 1.25V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M125R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48760 € | 12,19 € |
| 100 | 0,42850 € | 42,85 € |
| 250 | 0,40024 € | 100,06 € |
| 500 | 0,38324 € | 191,62 € |
| 1.000 | 0,36926 € | 369,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35197 € | 1.055,91 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |





