LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.95V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW CR7P.PC-LPLR-5L7N-1-350-R18

DigiKey Part Number
475-LCWCR7P.PC-LPLR-5L7N-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCW CR7P.PC-LPLR-5L7N-1-350-R18
Description
LED OSLON NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.95V 350mA 80° 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
122 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
800mA
Packaging
Tape & Reel (TR)
Viewing Angle
80°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
4000K
Supplier Device Package
SMD
Flux @ 25°C, Current - Test
126lm (112lm ~ 140lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Forward (Vf) (Typ)
2.95V
Thermal Resistance of Package
9.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.