
LCMXO2-256HC-4UMG64C | |
|---|---|
DigiKey Part Number | 220-1427-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-256HC-4UMG64C |
Description | IC FPGA 44 I/O 64UCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 44 256 64-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-256HC-4UMG64C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 44 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 64-UCBGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 25 | 4,92280 € | 123,07 € |
| 100 | 4,54400 € | 454,40 € |
| 1.000 | 4,30730 € | 4.307,30 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |




