
LA CN5M-FBGB-24-1-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LACN5M-FBGB-24-1-140-R18-ZTR-ND - Tape & Reel (TR) 475-LACN5M-FBGB-24-1-140-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA CN5M-FBGB-24-1-140-R18-Z |
Description | LED OSLON SX AMBER 618NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SX Amber 618nm (612nm ~ 624nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 618nm (612nm ~ 624nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 17lm (11lm ~ 22lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 60° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.100" (2.55mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,48402 € | 290,41 € |
| 1.200 | 0,45674 € | 548,09 € |
| 1.800 | 0,44274 € | 796,93 € |
| 3.000 | 0,42693 € | 1.280,79 € |
| 4.200 | 0,41753 € | 1.753,63 € |
| 6.000 | 0,40836 € | 2.450,16 € |
| 15.000 | 0,38812 € | 5.821,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,57910 € | 57,91 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |







