L6235N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.003
Unit Price: 10,53000 €
Datasheet
24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6235N

DigiKey Part Number
497-5353-5-ND
Manufacturer
Manufacturer Product Number
L6235N
Description
IC MOTOR DRVR 12V-52V 24POWERDIP
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 24-PowerDIP
Datasheet
 Datasheet
EDA/CAD Models
L6235N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
12V ~ 52V
Voltage - Load
12V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
24-PowerDIP (0.300", 7.62mm)
Supplier Device Package
24-PowerDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes