
L6230QTR | |
|---|---|
DigiKey Part Number | 497-11011-2-ND - Tape & Reel (TR) 497-11011-1-ND - Cut Tape (CT) 497-11011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6230QTR |
Description | IC MOTOR DRIVER 8V-52V 32VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,30600 € | 23,06 € |
| 25 | 2,11680 € | 52,92 € |
| 100 | 1,90850 € | 190,85 € |
| 250 | 1,80924 € | 452,31 € |
| 500 | 1,74940 € | 874,70 € |
| 1.000 | 1,70018 € | 1.700,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63934 € | 4.918,02 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |






