
L6229PD | |
---|---|
DigiKey Part Number | 497-5841-5-ND |
Manufacturer | |
Manufacturer Product Number | L6229PD |
Description | IC MOTOR DRVR 12V-52V 36POWERSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6229PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 12V ~ 52V | |
Voltage - Load | 12V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
310 | 9,17913 € | 2.845,53 € |
Unit Price without VAT: | 9,17913 € |
---|---|
Unit Price with VAT: | 10,92316 € |