
SP000410856 | |
|---|---|
DigiKey Part Number | SP000410856-ND |
Manufacturer | |
Manufacturer Product Number | SP000410856 |
Description | KIT SAMPLE FOR LED DRIVERS |
Customer Reference | |
Detailed Description | Integrated Circuit Kit LED Drivers 108 Pieces (14 Values - Mixed Quantities) Surface Mount |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | LED Drivers | |
Quantity | 108 Pieces (14 Values - Mixed Quantities) | |
Kit Contents | Assorted | |
Mounting Type | Surface Mount | |
Packages Included | SOT-143, SOT-143B, TO-253AA | |
Base Product Number |





