ISL91110IINZ-T7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91110IIAZ-T7A

DigiKey Part Number
ISL91110IIAZ-T7ATR-ND - Tape & Reel (TR)
ISL91110IIAZ-T7ACT-ND - Cut Tape (CT)
ISL91110IIAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL91110IIAZ-T7A
Description
IC REG BUCK BOOST ADJ 2A 25WLCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 25-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ISL91110IIAZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
25-WLCSP (2.07x2.33)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62900 €6,29 €
250,56720 €14,18 €
1000,49980 €49,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,39752 €99,38 €
5000,38106 €190,53 €
7500,37281 €279,61 €
1.2500,36705 €458,81 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €