
ISL6545ACBZ-T | |
|---|---|
DigiKey Part Number | ISL6545ACBZ-TTR-ND - Tape & Reel (TR) ISL6545ACBZ-TCT-ND - Cut Tape (CT) ISL6545ACBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6545ACBZ-T |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL6545ACBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 14.4V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53360 € | 38,34 € |
| 100 | 1,37540 € | 137,54 € |
| 250 | 1,30000 € | 325,00 € |
| 500 | 1,25454 € | 627,27 € |
| 1.000 | 1,21712 € | 1.217,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17760 € | 2.944,00 € |
| 5.000 | 1,15380 € | 5.769,00 € |
| 7.500 | 1,14188 € | 8.564,10 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

