
IL300 | |
---|---|
DigiKey Part Number | 751-1292-5-ND |
Manufacturer | |
Manufacturer Product Number | IL300 |
Description | OPTOISO 4.42KV 1CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IL300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4420Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 1µs, 1µs | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | 500mV | |
Current - Output / Channel | 70µA (Typ) | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,52000 € | 2,52 € |
50 | 1,52640 € | 76,32 € |
100 | 1,42530 € | 142,53 € |
500 | 1,24560 € | 622,80 € |
1.000 | 1,18707 € | 1.187,07 € |
2.000 | 1,13752 € | 2.275,04 € |
5.000 | 1,08353 € | 5.417,65 € |
Unit Price without VAT: | 2,52000 € |
---|---|
Unit Price with VAT: | 2,99880 € |