
LDS6107PYGI8 | |
|---|---|
DigiKey Part Number | 800-2026-2-ND - Tape & Reel (TR) 800-2026-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDS6107PYGI8 |
Description | IC SENSOR TCH PURETOUCH 28SSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | No | |
Number of Inputs | Up to 13 | |
LED Driver Channels | - | |
Interface | I2C, SMBus, SPI | |
Resolution | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply | 70µA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,51840 € | 62,96 € |
| 100 | 2,27700 € | 227,70 € |
| 250 | 2,16196 € | 540,49 € |
| 500 | 2,09258 € | 1.046,29 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

