HOA0961-N51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 2.850
Unit Price: 3,23000 €
Datasheet
HOA09(6,7)1-N51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA0961-N51

DigiKey Part Number
480-1933-ND
Manufacturer
Manufacturer Product Number
HOA0961-N51
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Through Hole
Current - Supply
12 mA
Voltage - Supply
4.5V ~ 10V
Response Time
60ns, 15ns
Operating Temperature
-40°C ~ 70°C
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes