Direct

HFBR-RLS001 | |
|---|---|
DigiKey Part Number | HFBR-RLS001-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RLS001 |
Description | FIBER OPTIC CBL POF 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic To 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer Broadcom Limited | Type POF |
Series | Bend Radius 35mm |
Packaging Bulk | Color - Cable Black |
Part Status Obsolete | Color - Connectors Black |
Cable Diameter 0.09" (2.2mm) | Jacket (Insulation) Material Polyethylene (PE) |
Cable Type Buffered Fiber | Operating Temperature -55°C ~ 85°C |
Features Attenuator |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-RLS001Z | Broadcom Limited | 1.233 | 516-2088-ND | 6,78000 € | Direct |


