
HCNR201-500E | |
---|---|
cms-digikey-product-number | 516-1773-2-ND - Tape & Reel (TR) 516-1773-1-ND - Cut Tape (CT) 516-1773-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | HCNR201-500E |
cms-description | OPTOISO 5KV 1CH PHVOLT 8-DIP GW |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 0.36% @ 10mA | |
Current Transfer Ratio (Max) | 0.72% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 5,04000 € | 5,04 € |
10 | 3,77300 € | 37,73 € |
100 | 3,03050 € | 303,05 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
750 | 2,64256 € | 1.981,92 € |
1.500 | 2,54704 € | 3.820,56 € |
2.250 | 2,49816 € | 5.620,86 € |
Unit Price without VAT: | 5,04000 € |
---|---|
Unit Price with VAT: | 5,99760 € |