
GYE | |
|---|---|
DigiKey Part Number | 493-GYE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | GYE |
Description | CAP KIT ALUM HYB GYE Series 125C |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 56µF ~ 680µF 16 ~ 50V Surface Mount 50 Pieces (10 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 56µF ~ 680µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 16 ~ 50V | |
Tolerance | ±20% | |
Applications | Automotive | |
Features | - | |
Quantity | 50 Pieces (10 Values - 5 Each) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,88000 € | 37,88 € |
| 10 | 32,90500 € | 329,05 € |
| Unit Price without VAT: | 37,88000 € |
|---|---|
| Unit Price with VAT: | 45,07720 € |

