AD7266 - 12 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7266EDZ

DigiKey Part Number
EVAL-AD7266EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7266EDZ
Description
BOARD EVAL FOR AD7266 A/D CONV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7266 - 12 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
2M
Data Interface
SPI, DSP
Input Range
0 ~ 5V
Power (Typ) @ Conditions
9mW @ 3V, 27mW @ 5V
Utilized IC / Part
AD7266
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,94000 €58,94 €
Manufacturers Standard Package
Unit Price without VAT:58,94000 €
Unit Price with VAT:70,13860 €