

ENW-89846A1KF | |
|---|---|
DigiKey Part Number | P16823TR-ND - Tape & Reel (TR) P16823CT-ND - Cut Tape (CT) P16823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89846A1KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FHSS | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 84kB ROM, 42kB SRAM | |
Voltage - Supply | 2.35V ~ 3.3V | |
Current - Receiving | 4.9mA | |
Current - Transmitting | 4.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 11,66700 € | 116,67 € |
| 25 | 11,06280 € | 276,57 € |
| 100 | 10,23440 € | 1.023,44 € |
| 250 | 9,73872 € | 2.434,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,57676 € | 4.788,38 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |










