ENW-89835A1KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 701
Unit Price: 9,21000 €
Datasheet
ENW-89835A1KF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89835A1KF

DigiKey Part Number
P15853TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ENW-89835A1KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ENW-89835A1KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
10kbps
Power - Output
0dBm
Sensitivity
-93dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC2541
Memory Size
256kB Flash, 8kB RAM
Voltage - Supply
2V ~ 3.6V
Current - Receiving
-
Current - Transmitting
14.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes