
ENW-89829C3KF | |
|---|---|
DigiKey Part Number | ENW-89829C3KF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89829C3KF |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2S, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Si1000 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 4.8V | |
Current - Receiving | 39.2mA | |
Current - Transmitting | 39.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,18504 € | 3.592,52 € |
| 1.000 | 6,82578 € | 6.825,78 € |
| Unit Price without VAT: | 7,18504 € |
|---|---|
| Unit Price with VAT: | 8,55020 € |


