ENW-89827A2JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 5.016
Unit Price: 12,38000 €
Datasheet
ENW-89827A2JF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89827A2JF

DigiKey Part Number
P14773TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ENW-89827A2JF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
10dBm
Sensitivity
-93dBm
Serial Interfaces
I2S, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC2567
Memory Size
-
Voltage - Supply
1.7V ~ 4.8V
Current - Receiving
33mA
Current - Transmitting
33mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
PCB Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes