


EEU-FC2A221L | |
|---|---|
DigiKey Part Number | P10779-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A221L |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A221L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 676 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 0,76300 € | 7,63 € |
| 50 | 0,63720 € | 31,86 € |
| 100 | 0,62920 € | 62,92 € |
| 500 | 0,61446 € | 307,23 € |
| 1.000 | 0,60956 € | 609,56 € |
| 2.500 | 0,54609 € | 1.365,22 € |
| 5.000 | 0,51713 € | 2.585,65 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

