
EEE-1VA470WP | |
---|---|
DigiKey Part Number | PCE3961TR-ND - Tape & Reel (TR) PCE3961CT-ND - Cut Tape (CT) PCE3961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA470WP |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA470WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22700 € | 2,27 € |
50 | 0,16720 € | 8,36 € |
100 | 0,14820 € | 14,82 € |
500 | 0,11530 € | 57,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10688 € | 106,88 € |
2.000 | 0,09805 € | 196,10 € |
3.000 | 0,09359 € | 280,77 € |
5.000 | 0,08862 € | 443,10 € |
7.000 | 0,08569 € | 599,83 € |
10.000 | 0,08287 € | 828,70 € |
12.000 | 0,08152 € | 978,24 € |
24.000 | 0,07697 € | 1.847,28 € |
25.000 | 0,07673 € | 1.918,25 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |