EEC-RG0V105V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 4.225
Unit Price: 49,75000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 13.719
Unit Price: 53,87000 €
Datasheet
EEC-RG0V1x5Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-RG0V105V

DigiKey Part Number
P14155-ND
Manufacturer
Manufacturer Product Number
EEC-RG0V105V
Description
CAP 1F -20% +80% 3.6V T/H
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 3.6 V Axial, Can - Vertical 20Ohm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-RG0V105V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
3.6 V
ESR (Equivalent Series Resistance)
20Ohm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.631 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28.631In Stock
Ships from WEC