
E-L6219DS | |
---|---|
DigiKey Part Number | 497-3647-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6219DS |
Description | IC MTR DRV BIPLR 4.75-5.25V 24SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L6219DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 750mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 46V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,44000 € | 3,44 € |
10 | 2,60000 € | 26,00 € |
32 | 2,34219 € | 74,95 € |
128 | 2,12695 € | 272,25 € |
256 | 2,04695 € | 524,02 € |
512 | 1,98115 € | 1.014,35 € |
1.024 | 1,92696 € | 1.973,21 € |
2.528 | 1,87045 € | 4.728,50 € |
Unit Price without VAT: | 3,44000 € |
---|---|
Unit Price with VAT: | 4,09360 € |