
DM183021 | |
|---|---|
DigiKey Part Number | DM183021-ND |
Manufacturer | |
Manufacturer Product Number | DM183021 |
Description | EVAL BOARD FOR PIC18F DSPIC30F |
Customer Reference | |
Detailed Description | PIC18F, dsPIC30F PICDEM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | PIC18F, dsPIC30F | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


