


DC2048A | |
|---|---|
DigiKey Part Number | DC2048A-ND |
Manufacturer | |
Manufacturer Product Number | DC2048A |
Description | EVAL BOARD FOR LTC3330 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3330 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | No | |
Utilized IC / Part | LTC3330 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,77000 € | 103,77 € |
| Unit Price without VAT: | 103,77000 € |
|---|---|
| Unit Price with VAT: | 123,48630 € |


