
DC1826A-A | |
|---|---|
DigiKey Part Number | DC1826A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1826A-A |
Description | BOARD SAR ADC LTC2389-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2389-18 - 18 Bit 2.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2.5M | |
Data Interface | Serial, Parallel | |
Input Range | ±4.096V | |
Power (Typ) @ Conditions | 162.5mW @ 2.5MSPS | |
Utilized IC / Part | LTC2389-18 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,89000 € | 157,89 € |
| Unit Price without VAT: | 157,89000 € |
|---|---|
| Unit Price with VAT: | 187,88910 € |




