D6F-W01A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D6F-W01A1
D6F-W01A1
D6F-W01A1
D6F-W01A1

D6F-W01A1

DigiKey Part Number
Z2631-ND
Manufacturer
Manufacturer Product Number
D6F-W01A1
Description
SENSOR FLOW 0-1 M/S 2.6MMX5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 1 m/s 0.10" x 0.20" (2.6mm x 5mm) PPS
Datasheet
 Datasheet
EDA/CAD Models
D6F-W01A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Sensing Range
0 ~ 1 m/s
Flow Sensor Type
Air
Voltage - Input
10.8V ~ 26.4V
Port Size
0.10" x 0.20" (2.6mm x 5mm)
Switch Function/Rating
-
Material - Body
PPS
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
161,25000 €61,25 €
560,56600 €302,83 €
Manufacturers Standard Package
Unit Price without VAT:61,25000 €
Unit Price with VAT:72,88750 €