



D3M-01K2-3 | |
|---|---|
DigiKey Part Number | SW882-ND |
Manufacturer | |
Manufacturer Product Number | D3M-01K2-3 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3M-01K2-3 Models |
Category | Termination Style Connector |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 51gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.618" (15.7mm) |
Circuit SPST-NO | Differential Travel 0.031" (0.8mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,37200 € | 23,72 € |
| 25 | 2,20040 € | 55,01 € |
| 50 | 2,07880 € | 103,94 € |
| 100 | 1,96390 € | 196,39 € |
| 250 | 1,82168 € | 455,42 € |
| 500 | 1,72094 € | 860,47 € |
| 1.000 | 1,62567 € | 1.625,67 € |
| 5.000 | 1,50779 € | 7.538,95 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |






