

CS1630-FSZ | |
---|---|
DigiKey Part Number | 598-1936-ND |
Manufacturer | |
Manufacturer Product Number | CS1630-FSZ |
Description | IC LED DRIVER OFFL TRIAC 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SOIC |
EDA/CAD Models | CS1630-FSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 17V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 625Hz ~ 200kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC | |
Base Product Number |