0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

CPDUR5V0HE-HF

DigiKey Part Number
641-1766-2-ND - Tape & Reel (TR)
641-1766-1-ND - Cut Tape (CT)
641-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDUR5V0HE-HF
Description
TVS DIODE 5VWM 16V 0603/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
128W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15800 €1,58 €
1000,06560 €6,56 €
5000,06392 €31,96 €
1.0000,06219 €62,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04491 €179,64 €
8.0000,04470 €357,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €