
CPDQC5V0USP-HF | |
|---|---|
DigiKey Part Number | 641-1525-2-ND - Tape & Reel (TR) 641-1525-1-ND - Cut Tape (CT) 641-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0USP-HF |
Description | TVS DIODE 5VWM 20V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQC5V0USP-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14710 € | 14,71 € |
| 500 | 0,10984 € | 54,92 € |
| 1.000 | 0,09781 € | 97,81 € |
| 2.000 | 0,08767 € | 175,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07668 € | 383,40 € |
| 10.000 | 0,06987 € | 698,70 € |
| 15.000 | 0,06641 € | 996,15 € |
| 25.000 | 0,06251 € | 1.562,75 € |
| 35.000 | 0,06020 € | 2.107,00 € |
| 50.000 | 0,05796 € | 2.898,00 € |
| 125.000 | 0,05463 € | 6.828,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


