
CPDQC5V0HE-HF | |
|---|---|
DigiKey Part Number | 641-1758-2-ND - Tape & Reel (TR) 641-1758-1-ND - Cut Tape (CT) 641-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0HE-HF |
Description | TVS DIODE 5VWM 16V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 128W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,07168 € | 35,84 € |
| 1.000 | 0,06910 € | 69,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06083 € | 304,15 € |
| 10.000 | 0,04103 € | 410,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

