CC3000BOOST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3000BOOST

DigiKey Part Number
296-35617-ND
Manufacturer
Manufacturer Product Number
CC3000BOOST
Description
BOOSTERPACK EVM
Customer Reference
Detailed Description
CC3000 SimpleLink™ Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC3000
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,39000 €32,39 €
Manufacturers Standard Package
Unit Price without VAT:32,39000 €
Unit Price with VAT:38,54410 €