
BQ25570EVM-206 | |
|---|---|
DigiKey Part Number | 296-37773-ND |
Manufacturer | |
Manufacturer Product Number | BQ25570EVM-206 |
Description | EVAL BOARD FOR BQ25570 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25570 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | No | |
Utilized IC / Part | BQ25570 | |
Primary Attributes | Boost Converter/Charger with Battery Management | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,61000 € | 102,61 € |
| Unit Price without VAT: | 102,61000 € |
|---|---|
| Unit Price with VAT: | 122,10590 € |










