BQ2063DBQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2060A-E619DBQR

DigiKey Part Number
296-25918-2-ND - Tape & Reel (TR)
296-25918-1-ND - Cut Tape (CT)
296-25918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2060A-E619DBQR
Description
IC SBS-COMPL GAS GAUGE 28-QSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2060A-E619DBQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
SMBus
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,58000 €13,58 €
1010,75300 €107,53 €
2510,04720 €251,18 €
1009,27120 €927,12 €
2508,90136 €2.225,34 €
5008,67840 €4.339,20 €
1.0008,49499 €8.494,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,30129 €20.753,22 €
Manufacturers Standard Package
Unit Price without VAT:13,58000 €
Unit Price with VAT:16,16020 €