
BH1600FVC-TR | |
|---|---|
DigiKey Part Number | BH1600FVCTR-ND - Tape & Reel (TR) BH1600FVCCT-ND - Cut Tape (CT) BH1600FVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1600FVC-TR |
Description | SENSOR OPT 560NM AMBIENT 6WSOF |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm Current 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 6-WSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79177 € | 2.375,31 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

