BCM6123series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM380P475T1K2A30

DigiKey Part Number
1102-5344-ND
Manufacturer
Manufacturer Product Number
BCM380P475T1K2A30
Description
DC DC CONVERTER 47.5V 1200W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 47.5V 25.26A 260V - 410V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
260V
Voltage - Input (Max)
410V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25.26A
Power (Watts)
1200 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
97.9%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1307,01000 €307,01 €
10243,86700 €2.438,67 €
25222,51600 €5.562,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:307,01000 €
Unit Price with VAT:365,34190 €